1000 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102KCGACTU

DigiKey Part Number
399-C1206C102KCGACTUTR-ND - Tape & Reel (TR)
399-C1206C102KCGACTUCT-ND - Cut Tape (CT)
399-C1206C102KCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102KCGACTU
Description
CAP CER 1000PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102KCGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C102JCGACTUKEMET344399-C1206C102JCGACTUCT-NDkr.6.66000Upgrade
C1206C102JDGACTUKEMET11.063399-C1206C102JDGACTUCT-NDkr.8.12000Upgrade
C1206C102KBRACTUKEMET6.467399-C1206C102KBRACTUCT-NDkr.2.22000Similar
C1206C102KCRACTUKEMET73.107399-C1206C102KCRACTUCT-NDkr.2.60000Similar
CC1206JKNPOBBN102YAGEO3.044311-3591-1-NDkr.1.39000Upgrade
In-Stock: 1.003
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.3.99400kr.39.94
50kr.3.10020kr.155.01
100kr.2.82450kr.282.45
500kr.2.35924kr.1,179.62
1.000kr.2.21532kr.2,215.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.06344kr.5,158.60
5.000kr.1.97189kr.9,859.45
7.500kr.1.92602kr.14,445.15
12.500kr.1.87518kr.23,439.75
17.500kr.1.84545kr.32,295.38
25.000kr.1.81686kr.45,421.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000