1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102KBRACTU

DigiKey Part Number
399-C1206C102KBRACTUTR-ND - Tape & Reel (TR)
399-C1206C102KBRACTUCT-ND - Cut Tape (CT)
399-C1206C102KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102KBRACTU
Description
CAP CER 1000PF 630V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102KBRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.467
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.31200kr.13.12
50kr.0.95980kr.47.99
100kr.0.85150kr.85.15
500kr.0.67064kr.335.32
1.000kr.0.61479kr.614.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.55589kr.1,389.72
5.000kr.0.52043kr.2,602.15
7.500kr.0.50265kr.3,769.88
12.500kr.0.48297kr.6,037.12
17.500kr.0.47146kr.8,250.55
25.000kr.0.46039kr.11,509.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500