
C0805X475J8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X475J8RACTUTR-ND - Tape & Reel (TR) 399-C0805X475J8RACTUCT-ND - Cut Tape (CT) 399-C0805X475J8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475J8RACTU |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475J8RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X475J4RACTU | KEMET | 3.880 | 399-C0805X475J4RACTUCT-ND | kr.6.09000 | Upgrade |
| C0805X475J8RACAUTO | KEMET | 2.925 | 399-15710-1-ND | kr.6.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.86100 | kr.38.61 |
| 50 | kr.2.99240 | kr.149.62 |
| 100 | kr.2.72430 | kr.272.43 |
| 500 | kr.2.27188 | kr.1,135.94 |
| 1.000 | kr.2.13195 | kr.2,131.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.98427 | kr.4,960.68 |
| 5.000 | kr.1.89522 | kr.9,476.10 |
| 7.500 | kr.1.85059 | kr.13,879.42 |
| 12.500 | kr.1.80114 | kr.22,514.25 |
| 17.500 | kr.1.77224 | kr.31,014.20 |
| 25.000 | kr.1.74442 | kr.43,610.50 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

