
C0805X475J8RACAUTO | |
|---|---|
DigiKey Part Number | 399-15710-2-ND - Tape & Reel (TR) 399-15710-1-ND - Cut Tape (CT) 399-15710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475J8RACAUTO |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475J8RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.94300 | kr.39.43 |
| 50 | kr.3.05840 | kr.152.92 |
| 100 | kr.2.78580 | kr.278.58 |
| 500 | kr.2.32514 | kr.1,162.57 |
| 1.000 | kr.2.18286 | kr.2,182.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.03258 | kr.5,081.45 |
| 5.000 | kr.1.94199 | kr.9,709.95 |
| 7.500 | kr.1.89661 | kr.14,224.57 |
| 12.500 | kr.1.84630 | kr.23,078.75 |
| 17.500 | kr.1.81689 | kr.31,795.57 |
| 25.000 | kr.1.78860 | kr.44,715.00 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

