4.7 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X475J4RACTU

DigiKey Part Number
399-C0805X475J4RACTUTR-ND - Tape & Reel (TR)
399-C0805X475J4RACTUCT-ND - Cut Tape (CT)
399-C0805X475J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X475J4RACTU
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X475J4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.86100kr.38.61
50kr.2.99240kr.149.62
100kr.2.72430kr.272.43
500kr.2.27188kr.1,135.94
1.000kr.2.13195kr.2,131.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.98427kr.4,960.68
5.000kr.1.89522kr.9,476.10
7.500kr.1.85059kr.13,879.42
12.500kr.1.80114kr.22,514.25
17.500kr.1.77224kr.31,014.20
25.000kr.1.74442kr.43,610.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250