Direct
Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar



C0805X473K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-11613-2-ND - Tape & Reel (TR) 399-11613-1-ND - Cut Tape (CT) 399-11613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473K5RACAUTO |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.61900 | kr.16.19 |
| 50 | kr.1.20060 | kr.60.03 |
| 100 | kr.0.97470 | kr.97.47 |
| 500 | kr.0.85568 | kr.427.84 |
| 1.000 | kr.0.78899 | kr.788.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68896 | kr.2,755.84 |
| 8.000 | kr.0.55878 | kr.4,470.24 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |








