Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

C0805X334K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X334K4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X334K4RACTU |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X334K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F334K4RACTU | KEMET | 0 | 399-C0805F334K4RACTUTR-ND | kr.0.76535 | Direct |
| C0805X334K3RACTU | KEMET | 9.900 | 399-C0805X334K3RACTUCT-ND | kr.6.02000 | Upgrade |
| C0805X334K5RACTU | KEMET | 2.823 | 399-C0805X334K5RACTUCT-ND | kr.6.47000 | Upgrade |
| 08053C334KAZ2A | KYOCERA AVX | 4.041 | 478-KGF21KR71E334KUCT-ND | kr.1.97000 | Upgrade |
| CS0805KKX7R9BB334 | YAGEO | 0 | CS0805KKX7R9BB334-ND | kr.0.28596 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.79600 | kr.4,490.00 |
| Unit Price without VAT: | kr.1.79600 |
|---|---|
| Unit Price with VAT: | kr.2.24500 |






