
08053C334KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21KR71E334KUTR-ND - Tape & Reel (TR) 478-KGF21KR71E334KUCT-ND - Cut Tape (CT) 478-KGF21KR71E334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C334KAZ2A |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C334KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.17300 | kr.11.73 |
| 50 | kr.0.85460 | kr.42.73 |
| 100 | kr.0.75700 | kr.75.70 |
| 500 | kr.0.59254 | kr.296.27 |
| 1.000 | kr.0.54188 | kr.541.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50026 | kr.1,000.52 |
| 4.000 | kr.0.46601 | kr.1,864.04 |
| 6.000 | kr.0.44886 | kr.2,693.16 |
| 10.000 | kr.0.42987 | kr.4,298.70 |
| 14.000 | kr.0.41876 | kr.5,862.64 |
| 20.000 | kr.0.40808 | kr.8,161.60 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

