

CGA4J4X7T2W223K125AE | |
|---|---|
DigiKey Part Number | 445-CGA4J4X7T2W223K125AETR-ND - Tape & Reel (TR) 445-CGA4J4X7T2W223K125AECT-ND - Cut Tape (CT) 445-CGA4J4X7T2W223K125AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4X7T2W223K125AE |
Description | CAP CER 0.022UF 450V X7T 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4X7T2W223K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.86400 | kr.18.64 |
| 50 | kr.1.39480 | kr.69.74 |
| 100 | kr.1.24960 | kr.124.96 |
| 500 | kr.1.00476 | kr.502.38 |
| 1.000 | kr.0.92919 | kr.929.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.86706 | kr.1,734.12 |
| 4.000 | kr.0.81590 | kr.3,263.60 |
| 6.000 | kr.0.79028 | kr.4,741.68 |
| 10.000 | kr.0.76190 | kr.7,619.00 |
| 14.000 | kr.0.74531 | kr.10,434.34 |
| 20.000 | kr.0.72935 | kr.14,587.00 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

