Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C0805X105K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X105K9RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X105K9RACTU |
Description | CAP CER 1UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X105K9RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X105K3RACTU | KEMET | 3.683 | 399-C0805X105K3RACTUCT-ND | kr.7.48000 | Upgrade |
| C0805X105K4RACTU | KEMET | 3.899 | 399-C0805X105K4RACTUCT-ND | kr.6.97000 | Upgrade |
| C0805X105K8RACTU | KEMET | 590 | 399-C0805X105K8RACTUCT-ND | kr.6.97000 | Upgrade |
| CC0805KKX7R5BB105 | YAGEO | 14.427 | 311-3418-1-ND | kr.1.27000 | Direct |
| C2012X7R1H105K125AE | TDK | 754 | 445-8890-1-ND | kr.3.04000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.30277 | kr.9,211.08 |
| Unit Price without VAT: | kr.2.30277 |
|---|---|
| Unit Price with VAT: | kr.2.87846 |





