1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0805KKX7R8BB105

DigiKey Part Number
13-CS0805KKX7R8BB105TR-ND - Tape & Reel (TR)
13-CS0805KKX7R8BB105CT-ND - Cut Tape (CT)
13-CS0805KKX7R8BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0805KKX7R8BB105
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0805KKX7R8BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.557
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.86200kr.8.62
50kr.0.62000kr.31.00
100kr.0.54520kr.54.52
500kr.0.41946kr.209.73
1.000kr.0.38072kr.380.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31711kr.951.33
6.000kr.0.29486kr.1,769.16
9.000kr.0.28373kr.2,553.57
15.000kr.0.27139kr.4,070.85
21.000kr.0.26418kr.5,547.78
30.000kr.0.25725kr.7,717.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000