C0805X103K5RAC3199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.65431
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60790
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60282
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.489
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.191
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.937
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60790
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.98490
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.47945
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29028
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59455
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.32016
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14.451
Unit Price: kr.2.22000
Datasheet
Image for C0805X103K5RAC3199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X103K5RAC3199

DigiKey Part Number
399-C0805X103K5RAC3199TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X103K5RAC3199
Description
.010UF 50.0V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X103K5RAC3123KEMET0399-C0805X103K5RAC3123TR-NDkr.0.65431Parametric Equivalent
C0805X103K5RAC3124KEMET0399-C0805X103K5RAC3124TR-NDkr.0.60790Parametric Equivalent
C0805X103K5RAC3198KEMET0399-C0805X103K5RAC3198TR-NDkr.0.60282Parametric Equivalent
C0805X103K5RAC3316KEMET2.489399-C0805X103K5RAC3316CT-NDkr.2.60000Parametric Equivalent
C0805X103K5RAC7210KEMET5.191399-C0805X103K5RAC7210CT-NDkr.2.41000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.55910kr.5,591.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.55910
Unit Price with VAT:kr.0.69888