Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X103K5RAC3124 | |
|---|---|
DigiKey Part Number | 399-C0805X103K5RAC3124TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X103K5RAC3124 |
Description | .010UF 50.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X103K5RAC3123 | KEMET | 0 | 399-C0805X103K5RAC3123TR-ND | kr.0.65431 | Parametric Equivalent |
| C0805X103K5RAC3198 | KEMET | 0 | 399-C0805X103K5RAC3198TR-ND | kr.0.60282 | Parametric Equivalent |
| C0805X103K5RAC3199 | KEMET | 0 | 399-C0805X103K5RAC3199TR-ND | kr.0.55910 | Parametric Equivalent |
| C0805X103K5RAC3316 | KEMET | 2.489 | 399-C0805X103K5RAC3316CT-ND | kr.2.60000 | Parametric Equivalent |
| C0805X103K5RAC7210 | KEMET | 5.241 | 399-C0805X103K5RAC7210CT-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.60790 | kr.6,079.00 |
| Unit Price without VAT: | kr.0.60790 |
|---|---|
| Unit Price with VAT: | kr.0.75988 |





