C0805X103K5RECAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2.489
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.937
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60790
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59455
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14.451
Unit Price: kr.2.22000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X103K5RECAUTO7210

DigiKey Part Number
C0805X103K5RECAUTO7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X103K5RECAUTO7210
Description
CAP CER 0805 10NF 50V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X103K5RECAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X103K5RAC3316KEMET2.489399-C0805X103K5RAC3316CT-NDkr.2.60000Parametric Equivalent
C0805X103K5RACAUTOKEMET2.937399-6994-1-NDkr.2.60000Parametric Equivalent
C0805X103K5RACAUTO7210KEMET0399-C0805X103K5RACAUTO7210TR-NDkr.0.60790Parametric Equivalent
C0805X103K5RECAUTOKEMET0C0805X103K5RECAUTO-NDkr.0.59455Parametric Equivalent
AS0805KRX7R9BB103YAGEO14.451311-4573-1-NDkr.2.22000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.33656kr.3,365.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.33656
Unit Price with VAT:kr.0.42070