CGJ4J3X7T2D104K125AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 134.263
Unit Price: kr.0.28000
Datasheet
0.1 µF ±10% 200V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 200V Ceramic Capacitor X7T 0805 (2012 Metric)

CGJ4J3X7T2D104K125AA

DigiKey Part Number
445-9196-2-ND - Tape & Reel (TR)
445-9196-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ4J3X7T2D104K125AA
Description
CAP CER 0.1UF 200V X7T 0805
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4J3X7T2D104K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J3X7T2E104K125AATDK134.263445-6976-1-NDkr.0.28000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes