MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

C0805L106K9PAC7800 | |
|---|---|
DigiKey Part Number | 399-C0805L106K9PAC7800TR-ND - Tape & Reel (TR) 399-C0805L106K9PAC7800CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805L106K9PAC7800 |
Description | CAP CER 10UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805L106K9PAC7800 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C106K9PACTU | KEMET | 802.962 | 399-C0805C106K9PACTUCT-ND | kr.4.12000 | MFR Recommended |
| C0805C106K3PACTU | KEMET | 305.659 | 399-11939-1-ND | kr.1.46000 | Upgrade |
| C0805C106K4PACTU | KEMET | 986.864 | 399-C0805C106K4PACTUCT-ND | kr.1.08000 | Upgrade |
| C0805C106K8PACTU | KEMET | 2.368.069 | 399-C0805C106K8PACTUCT-ND | kr.0.82000 | Upgrade |
| C0805C106K8RACTU | KEMET | 226.242 | 399-C0805C106K8RACTUCT-ND | kr.2.54000 | Upgrade |







