
08056D106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR50J106KUTR-ND - Tape & Reel (TR) 478-KGM21AR50J106KUCT-ND - Cut Tape (CT) 478-KGM21AR50J106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08056D106KAT2A |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056D106KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.78600 | kr.7.86 |
| 50 | kr.0.56300 | kr.28.15 |
| 100 | kr.0.49390 | kr.49.39 |
| 500 | kr.0.37812 | kr.189.06 |
| 1.000 | kr.0.34242 | kr.342.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24627 | kr.738.81 |
| 6.000 | kr.0.22771 | kr.1,366.26 |
| 9.000 | kr.0.21841 | kr.1,965.69 |
| 15.000 | kr.0.20812 | kr.3,121.80 |
| 21.000 | kr.0.20211 | kr.4,244.31 |
| 30.000 | kr.0.19632 | kr.5,889.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

