10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056D106KAT4A

DigiKey Part Number
478-KGM21AR50J106KLTR-ND - Tape & Reel (TR)
478-KGM21AR50J106KLCT-ND - Cut Tape (CT)
478-KGM21AR50J106KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08056D106KAT4A
Description
CAP CER 10UF 6.3V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056D106KAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.125
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.67200kr.6.72
50kr.0.47420kr.23.71
100kr.0.41530kr.41.53
500kr.0.31510kr.157.55
1.000kr.0.28429kr.284.29
2.500kr.0.25180kr.629.50
5.000kr.0.23225kr.1,161.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21617kr.2,161.70
20.000kr.0.20295kr.4,059.00
30.000kr.0.19632kr.5,889.60
50.000kr.0.18899kr.9,449.50
70.000kr.0.18470kr.12,929.00
100.000kr.0.18057kr.18,057.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000