C0805L106K9PAC7800 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 778.962
Unit Price: kr.4.12000
Datasheet

Upgrade


KEMET
In Stock: 304.364
Unit Price: kr.1.46000
Datasheet

Upgrade


KEMET
In Stock: 978.256
Unit Price: kr.1.08000
Datasheet

Upgrade


KEMET
In Stock: 2.326.637
Unit Price: kr.0.82000
Datasheet

Upgrade


KEMET
In Stock: 238.382
Unit Price: kr.2.54000
Datasheet

Upgrade


KEMET
In Stock: 35.628
Unit Price: kr.4.25000
Datasheet

Direct


KYOCERA AVX
In Stock: 247.395
Unit Price: kr.1.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 12.020
Unit Price: kr.1.20000
Datasheet

Direct


TDK
In Stock: 21.220
Unit Price: kr.1.39000
Datasheet

Direct


YAGEO
In Stock: 9.693
Unit Price: kr.2.47000
Datasheet

Direct


YAGEO
In Stock: 21.008
Unit Price: kr.1.01000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.17964
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 101.907
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 382.691
Unit Price: kr.0.63000
Datasheet
10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805L106K9PAC7800

DigiKey Part Number
399-C0805L106K9PAC7800TR-ND - Tape & Reel (TR)
399-C0805L106K9PAC7800CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0805L106K9PAC7800
Description
CAP CER 10UF 6.3V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805L106K9PAC7800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (82)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C106K9PACTUKEMET778.962399-C0805C106K9PACTUCT-NDkr.4.12000MFR Recommended
C0805C106K3PACTUKEMET304.364399-11939-1-NDkr.1.46000Upgrade
C0805C106K4PACTUKEMET978.256399-C0805C106K4PACTUCT-NDkr.1.08000Upgrade
C0805C106K8PACTUKEMET2.326.637399-C0805C106K8PACTUCT-NDkr.0.82000Upgrade
C0805C106K8RACTUKEMET238.382399-C0805C106K8RACTUCT-NDkr.2.54000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes