Direct
Direct
Upgrade
Upgrade

C0805H333J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805H333J3GACTUTR-ND - Tape & Reel (TR) 399-C0805H333J3GACTUCT-ND - Cut Tape (CT) 399-C0805H333J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805H333J3GACTU |
Description | CAP CER 0.033UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H333J3GACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C333J3GACTU | KEMET | 5.083 | 399-17445-1-ND | kr.4.63000 | Direct |
| C2012C0G1E333J125AA | TDK | 8.350 | 445-2675-1-ND | kr.2.41000 | Direct |
| C2012C0G1H333J125AA | TDK | 7.802 | 445-7523-1-ND | kr.1.97000 | Upgrade |
| CGJ4J2C0G1H333J125AA | TDK | 99 | 445-8162-1-ND | kr.3.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.28000 | kr.15.28 |
| 10 | kr.10.41000 | kr.104.10 |
| 50 | kr.8.48420 | kr.424.21 |
| 100 | kr.7.88950 | kr.788.95 |
| 500 | kr.6.88322 | kr.3,441.61 |
| 1.000 | kr.6.57166 | kr.6,571.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.24269 | kr.15,606.72 |
| 5.000 | kr.6.04424 | kr.30,221.20 |
| 7.500 | kr.5.94482 | kr.44,586.15 |
| Unit Price without VAT: | kr.15.28000 |
|---|---|
| Unit Price with VAT: | kr.19.10000 |





