
C0805C333J3GACTU | |
|---|---|
DigiKey Part Number | 399-17445-2-ND - Tape & Reel (TR) 399-17445-1-ND - Cut Tape (CT) 399-17445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333J3GACTU |
Description | CAP CER 0.033UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C333J1RACTU | KEMET | 6.364 | 399-C0805C333J1RACTUCT-ND | kr.2.73000 | Similar |
| C0805C333J3RACTU | KEMET | 11.012 | 399-C0805C333J3RACTUCT-ND | kr.2.66000 | Similar |
| C0805C333J5RACTU | KEMET | 7.305 | 399-C0805C333J5RACTUCT-ND | kr.2.66000 | Similar |
| C2012C0G1E333J125AA | TDK | 8.350 | 445-2675-1-ND | kr.2.41000 | Direct |
| C2012C0G1H333J125AA | TDK | 10.552 | 445-7523-1-ND | kr.1.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.89700 | kr.28.97 |
| 50 | kr.2.21260 | kr.110.63 |
| 100 | kr.2.00090 | kr.200.09 |
| 500 | kr.1.64434 | kr.822.17 |
| 1.000 | kr.1.53415 | kr.1,534.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.41785 | kr.3,544.62 |
| 5.000 | kr.1.34776 | kr.6,738.80 |
| 7.500 | kr.1.31266 | kr.9,844.95 |
| 12.500 | kr.1.27375 | kr.15,921.88 |
| 17.500 | kr.1.25099 | kr.21,892.33 |
| 25.000 | kr.1.22911 | kr.30,727.75 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

