C320C473M5R5TA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59996
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.58680
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.94225
Datasheet
0.047 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C473M5R5TA7303

DigiKey Part Number
399-C320C473M5R5TA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C320C473M5R5TA7303
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C473M5R5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C473M5R5TAKEMET0399-C320C473M5R5TA-NDkr.0.59996Parametric Equivalent
C320C473M5R5TA7301KEMET0399-C320C473M5R5TA7301TR-NDkr.0.58680Parametric Equivalent
C320C473M5R5TA9170KEMET0399-C320C473M5R5TA9170-NDkr.0.94225Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.57017kr.1,425.42
Manufacturers Standard Package
Unit Price without VAT:kr.0.57017
Unit Price with VAT:kr.0.71271