0.047 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C473M5R5TA9170

DigiKey Part Number
399-C320C473M5R5TA9170-ND
Manufacturer
Manufacturer Product Number
C320C473M5R5TA9170
Description
.047UF 50.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Tolerance
±20%
Height - Seated (Max)
0.290" (7.36mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.94225kr.1,884.50
Unit Price without VAT:kr.0.94225
Unit Price with VAT:kr.1.17781