Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C320C473M5R5TA | |
|---|---|
DigiKey Part Number | 399-C320C473M5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C473M5R5TA |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C473M5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C473M5R5TA7301 | KEMET | 0 | 399-C320C473M5R5TA7301TR-ND | kr.0.58680 | Parametric Equivalent |
| C320C473M5R5TA7303 | KEMET | 0 | 399-C320C473M5R5TA7303TR-ND | kr.0.57017 | Parametric Equivalent |
| C320C473M5R5TA9170 | KEMET | 0 | 399-C320C473M5R5TA9170-ND | kr.0.94225 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59996 | kr.1,199.92 |
| Unit Price without VAT: | kr.0.59996 |
|---|---|
| Unit Price with VAT: | kr.0.74995 |



