
C0805C685K9PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C685K9PACTUTR-ND - Tape & Reel (TR) 399-C0805C685K9PACTUCT-ND - Cut Tape (CT) 399-C0805C685K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C685K9PACTU |
Description | CAP CER 6.8UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C685K9PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C685K8PACTU | KEMET | 4.252 | 399-C0805C685K8PACTUCT-ND | kr.6.21000 | Upgrade |
| C2012X5R0J685K085AB | TDK | 1.269 | 445-14360-1-ND | kr.2.03000 | Direct |
| C2012X5R1A685K060AC | TDK | 5.232 | 445-14365-1-ND | kr.2.22000 | Upgrade |
| C2012X5R1A685K085AB | TDK | 4.000 | 445-14366-1-ND | kr.2.22000 | Upgrade |
| C2012X5R1C685K085AC | TDK | 12.965 | 445-14385-1-ND | kr.2.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.19700 | kr.41.97 |
| 50 | kr.3.26640 | kr.163.32 |
| 100 | kr.2.97920 | kr.297.92 |
| 500 | kr.2.49480 | kr.1,247.40 |
| 1.000 | kr.2.34485 | kr.2,344.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.78055 | kr.4,451.38 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

