C0805C681J5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.75432
Datasheet

Upgrade


KEMET
In Stock: 5.625
Unit Price: kr.7.49000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.97482
Datasheet

Upgrade


KEMET
In Stock: 3.997
Unit Price: kr.4.99000
Datasheet

Upgrade


KEMET
In Stock: 1.970
Unit Price: kr.4.54000
Datasheet

Upgrade


KEMET
In Stock: 7.598
Unit Price: kr.2.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.39600
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.61227
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.69579
Datasheet

Similar


KEMET
In Stock: 4.000
Unit Price: kr.2.82000
Datasheet

Similar


KEMET
In Stock: 87
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.958
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 25.739
Unit Price: kr.0.90000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C681J5GALTU

DigiKey Part Number
399-C0805C681J5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C681J5GALTU
Description
CAP CER 680PF 50V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C681J5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35925kr.1,437.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.35925
Unit Price with VAT:kr.0.44906