C0805C680J1GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 6.366
Unit Price: kr.6.14000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.37359
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.02149
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.21215
Datasheet

Upgrade


KEMET
In Stock: 6.802
Unit Price: kr.1.79000
Datasheet

Upgrade


KEMET
In Stock: 1.152
Unit Price: kr.2.05000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.75906
Datasheet

Similar


KEMET
In Stock: 1.314
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.528
Unit Price: kr.1.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.837
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.14504
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38652
Datasheet

Direct


YAGEO
In Stock: 6.800
Unit Price: kr.0.70000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C680J1GALTU

DigiKey Part Number
399-C0805C680J1GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C680J1GALTU
Description
CAP CER 68PF 100V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C680J1GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40586kr.1,623.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.40586
Unit Price with VAT:kr.0.50733