
C0805C680J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-12994-2-ND - Tape & Reel (TR) 399-12994-1-ND - Cut Tape (CT) 399-12994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C680J1GACAUTO |
Description | CAP CER 68PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C680J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM21BCG2A680JT | KYOCERA AVX | 11.643 | 478-KAM21BCG2A680JTCT-ND | kr.1.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.06500 | kr.10.65 |
| 50 | kr.0.77220 | kr.38.61 |
| 100 | kr.0.68220 | kr.68.22 |
| 500 | kr.0.53116 | kr.265.58 |
| 1.000 | kr.0.48450 | kr.484.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41465 | kr.1,658.60 |
| 8.000 | kr.0.38873 | kr.3,109.84 |
| 12.000 | kr.0.37575 | kr.4,509.00 |
| 20.000 | kr.0.36136 | kr.7,227.20 |
| 28.000 | kr.0.35295 | kr.9,882.60 |
| 40.000 | kr.0.34486 | kr.13,794.40 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

