
C0805C680JCRACTU | |
---|---|
DigiKey Part Number | 399-C0805C680JCRACTUTR-ND - Tape & Reel (TR) 399-C0805C680JCRACTUCT-ND - Cut Tape (CT) 399-C0805C680JCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C680JCRACTU |
Description | CAP CER 68PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C680JCRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.1.70200 | kr.17.02 |
50 | kr.1.26600 | kr.63.30 |
100 | kr.1.13150 | kr.113.15 |
500 | kr.0.90612 | kr.453.06 |
1.000 | kr.0.83635 | kr.836.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.70799 | kr.1,769.97 |
5.000 | kr.0.65531 | kr.3,276.55 |
7.500 | kr.0.63908 | kr.4,793.10 |
12.500 | kr.0.61922 | kr.7,740.25 |
17.500 | kr.0.61729 | kr.10,802.58 |
25.000 | kr.0.61210 | kr.15,302.50 |
30.000 | kr.0.61119 | kr.18,335.70 |
60.000 | kr.0.60805 | kr.36,483.00 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |