4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C475M9PACTU

DigiKey Part Number
399-C0805C475M9PACTUTR-ND - Tape & Reel (TR)
399-C0805C475M9PACTUCT-ND - Cut Tape (CT)
399-C0805C475M9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C475M9PACTU
Description
CAP CER 4.7UF 6.3V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C475M9PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (64)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C475K4PACTUKEMET35.692399-C0805C475K4PACTUCT-NDkr.3.87000Upgrade
C0805C475K4RACTUKEMET180.955399-C0805C475K4RACTUCT-NDkr.1.52000Upgrade
C0805C475K8RACTUKEMET27.357399-C0805C475K8RACTUCT-NDkr.4.25000Upgrade
C0805C475K9RACTUKEMET6.303399-C0805C475K9RACTUCT-NDkr.4.31000Upgrade
C0805C475M3PACTUKEMET101.769399-C0805C475M3PACTUCT-NDkr.5.52000Upgrade
In-Stock: 5.375
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.80100kr.18.01
50kr.1.34160kr.67.08
100kr.1.19950kr.119.95
500kr.0.96140kr.480.70
1.000kr.0.88779kr.887.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.81015kr.2,025.38
5.000kr.0.76339kr.3,816.95
7.500kr.0.73996kr.5,549.70
12.500kr.0.71400kr.8,925.00
17.500kr.0.69882kr.12,229.35
25.000kr.0.68422kr.17,105.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500