0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C474M4RACTU

DigiKey Part Number
399-C0805C474M4RACTUTR-ND - Tape & Reel (TR)
399-C0805C474M4RACTUCT-ND - Cut Tape (CT)
399-C0805C474M4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474M4RACTU
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474M4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C474J3RACTUKEMET3.998399-C0805C474J3RACTUCT-NDkr.5.96000Upgrade
C0805C474J4RACTUKEMET21.379399-C0805C474J4RACTUCT-NDkr.5.33000Upgrade
C0805C474J5RACTUKEMET7.187399-C0805C474J5RACTUCT-NDkr.5.96000Upgrade
C0805C474K3RACTUKEMET62.455399-C0805C474K3RACTUCT-NDkr.1.78000Upgrade
C0805C474K4RACTUKEMET16.630399-C0805C474K4RACTUCT-NDkr.1.71000Upgrade
In-Stock: 2.213
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.61200kr.26.12
50kr.1.98320kr.99.16
100kr.1.78980kr.178.98
500kr.1.46302kr.731.51
1.000kr.1.36202kr.1,362.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.25545kr.3,138.62
5.000kr.1.19122kr.5,956.10
7.500kr.1.15905kr.8,692.88
12.500kr.1.12340kr.14,042.50
17.500kr.1.10255kr.19,294.62
25.000kr.1.08249kr.27,062.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500