Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C474J4RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C474J4RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C474J4RALTU |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474J4RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C474J4RACTU | KEMET | 21.374 | 399-C0805C474J4RACTUCT-ND | kr.5.33000 | Parametric Equivalent |
| 0805B474J160CT | Walsin Technology Corporation | 0 | 1292-0805B474J160CTTR-ND | kr.0.12247 | Parametric Equivalent |
| CC0805JKX7R7BB474 | YAGEO | 5.686 | 311-4216-1-ND | kr.1.39000 | Parametric Equivalent |
| GCM21BR71C474JA37K | Murata Electronics | 0 | 490-GCM21BR71C474JA37KTR-ND | kr.1.53867 | Parametric Equivalent |
| GCM21BR71C474JA37L | Murata Electronics | 0 | 490-GCM21BR71C474JA37LTR-ND | kr.1.70394 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.89713 | kr.4,742.82 |
| Unit Price without VAT: | kr.1.89713 |
|---|---|
| Unit Price with VAT: | kr.2.37141 |







