0.47 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R474J16NT

DigiKey Part Number
4713-GMC21X7R474J16NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R474J16NTCT-ND - Cut Tape (CT)
4713-GMC21X7R474J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R474J16NT
Description
CAP0805 X7R .47UF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C474J4RACTUKEMET21.374399-C0805C474J4RACTUCT-NDkr.5.33000Parametric Equivalent
CC0805JKX7R7BB474YAGEO5.686311-4216-1-NDkr.1.39000Parametric Equivalent
In-Stock: 2.440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.58300kr.5.83
50kr.0.41080kr.20.54
100kr.0.35820kr.35.82
500kr.0.27022kr.135.11
1.000kr.0.24314kr.243.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20979kr.629.37
6.000kr.0.19351kr.1,161.06
9.000kr.0.18536kr.1,668.24
15.000kr.0.17634kr.2,645.10
21.000kr.0.17106kr.3,592.26
30.000kr.0.16599kr.4,979.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250