
C0805C474J3RALTU | |
---|---|
DigiKey Part Number | 399-C0805C474J3RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C474J3RALTU |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474J3RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.14285 | kr.5,357.12 |
Unit Price without VAT: | kr.2.14285 |
---|---|
Unit Price with VAT: | kr.2.67856 |