Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C472K1RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C472K1RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C472K1RECTU |
Description | CAP CER 0805 4.7NF 100V X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472K1RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472K1RACAUTO | KEMET | 3.335 | 399-6967-1-ND | kr.2.09000 | Parametric Equivalent |
| C0805C472K1RACTM | KEMET | 3.724 | 399-C0805C472K1RACTMCT-ND | kr.1.90000 | Parametric Equivalent |
| C0805C472K1RACTU | KEMET | 11.413 | 399-C0805C472K1RACTUCT-ND | kr.1.90000 | Parametric Equivalent |
| C0805C472K1RALTM | KEMET | 0 | 399-C0805C472K1RALTMTR-ND | kr.0.52272 | Parametric Equivalent |
| C0805C472K1RALTU | KEMET | 0 | 399-C0805C472K1RALTUTR-ND | kr.0.49284 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.26539 | kr.2,123.12 |
| Unit Price without VAT: | kr.0.26539 |
|---|---|
| Unit Price with VAT: | kr.0.33174 |




