
C0805C472K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-6967-2-ND - Tape & Reel (TR) 399-6967-1-ND - Cut Tape (CT) 399-6967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472K1RACAUTO |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472GAGACAUTO | KEMET | 9.098 | 399-16657-1-ND | kr.7.04000 | Upgrade |
| C0805C472J1GACAUTO | KEMET | 2.137 | 399-15876-1-ND | kr.3.99000 | Upgrade |
| C0805C472J2GACAUTO | KEMET | 8.397 | 399-11564-1-ND | kr.1.84000 | Upgrade |
| C0805C472JAGACAUTO | KEMET | 199 | 399-11898-1-ND | kr.3.30000 | Upgrade |
| C0805C472K2RACAUTO | KEMET | 10.325 | 399-6968-1-ND | kr.2.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.23600 | kr.12.36 |
| 50 | kr.0.90020 | kr.45.01 |
| 100 | kr.0.79880 | kr.79.88 |
| 500 | kr.0.62678 | kr.313.39 |
| 1.000 | kr.0.57377 | kr.573.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49436 | kr.1,977.44 |
| 8.000 | kr.0.46486 | kr.3,718.88 |
| 12.000 | kr.0.45008 | kr.5,400.96 |
| 20.000 | kr.0.43371 | kr.8,674.20 |
| 28.000 | kr.0.42414 | kr.11,875.92 |
| 40.000 | kr.0.41494 | kr.16,597.60 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

