
0805B472K101CT | |
|---|---|
DigiKey Part Number | 1292-1581-2-ND - Tape & Reel (TR) 1292-1581-1-ND - Cut Tape (CT) 1292-1581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B472K101CT |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B472K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 50 | kr.0.13320 | kr.6.66 |
| 100 | kr.0.11410 | kr.11.41 |
| 500 | kr.0.08090 | kr.40.45 |
| 1.000 | kr.0.07082 | kr.70.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.05576 | kr.223.04 |
| 8.000 | kr.0.05020 | kr.401.60 |
| 12.000 | kr.0.04742 | kr.569.04 |
| 20.000 | kr.0.04434 | kr.886.80 |
| 28.000 | kr.0.04254 | kr.1,191.12 |
| 40.000 | kr.0.04081 | kr.1,632.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

