Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

C0805C472J1GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C472J1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C472J1GALTU |
Description | CAP CER 4700PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472G1GACTU | KEMET | 0 | 399-C0805C472G1GACTUTR-ND | kr.3.12125 | Upgrade |
| C0805C472JAGACTU | KEMET | 14.817 | 399-C0805C472JAGACTUCT-ND | kr.3.17000 | Upgrade |
| C0805C472J1RACTU | KEMET | 30.459 | 399-C0805C472J1RACTUCT-ND | kr.2.54000 | Similar |
| C0805C472J2RACTU | KEMET | 2.778 | 399-C0805C472J2RACTUCT-ND | kr.2.92000 | Similar |
| C0805C472JARACTU | KEMET | 0 | 399-C0805C472JARACTUTR-ND | kr.0.81686 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.22243 | kr.4,889.72 |
| Unit Price without VAT: | kr.1.22243 |
|---|---|
| Unit Price with VAT: | kr.1.52804 |





