C0805C471G1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3.365
Unit Price: kr.8.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.33012
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.24876
Datasheet

Direct


KYOCERA AVX
In Stock: 4.000
Unit Price: kr.1.33000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.27731
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.65619
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.996
Unit Price: kr.5.64000
Datasheet
470 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C471G1GACTU

DigiKey Part Number
399-C0805C471G1GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C471G1GACTU
Description
CAP CER 470PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C471G1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C471F1GACTUKEMET3.365399-C0805C471F1GACTUCT-NDkr.8.18000Upgrade
C0805C471G2GACTUKEMET0399-C0805C471G2GACTUTR-NDkr.1.33012Upgrade
KGM21BCG2A471GMKYOCERA AVX0478-KGM21BCG2A471GMTR-NDkr.0.24876Direct
KGM21BCG2A471GTKYOCERA AVX4.000478-KGM21BCG2A471GTCT-NDkr.1.33000Direct
CC0805GRNPOABN471YAGEO00805CG471GBB200-NDkr.0.27731Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.41845kr.5,673.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.41845
Unit Price with VAT:kr.1.77306