Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct

KGM21BCG2A471FM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A471FMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A471FM |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A471FM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21ECG2D471FU | KYOCERA AVX | 3.996 | 478-KGM21ECG2D471FUCT-ND | kr.5.64000 | Upgrade |
| KGM21BCG2A471FT | KYOCERA AVX | 16.459 | 478-KGM21BCG2A471FTCT-ND | kr.2.98000 | Parametric Equivalent |
| C0805C471F1GACTU | KEMET | 3.365 | 399-C0805C471F1GACTUCT-ND | kr.8.18000 | Direct |
| CC0805FRNPO0BN471 | YAGEO | 0 | 13-CC0805FRNPO0BN471TR-ND | kr.0.39665 | Direct |
| VJ0805A471FXBCW1BC | Vishay Vitramon | 0 | VJ0805A471FXBCW1BC-ND | kr.0.95647 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.65619 | kr.9,842.85 |
| Unit Price without VAT: | kr.0.65619 |
|---|---|
| Unit Price with VAT: | kr.0.82024 |





