Direct
Upgrade
Upgrade
Upgrade
Similar

CC0805GRNPOABN471 | |
|---|---|
DigiKey Part Number | 0805CG471GBB200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPOABN471 |
Description | CAP CER 470PF 200V C0G/NPO 0805 |
Customer Reference | |
Detailed Description | 470 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPOABN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2000471GCT | Knowles Syfer | 0 | 0805J2000471GCT-ND | kr.1.70931 | Direct |
| 0805J2000471FCT | Knowles Syfer | 0 | 0805J2000471FCT-ND | kr.3.17076 | Upgrade |
| 0805J2500471FCT | Knowles Syfer | 0 | 0805J2500471FCT-ND | kr.3.17076 | Upgrade |
| 0805J2500471GCT | Knowles Syfer | 0 | 0805J2500471GCT-ND | kr.1.70931 | Upgrade |
| C0805C471G2GACTU | KEMET | 0 | 399-C0805C471G2GACTUTR-ND | kr.1.33012 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27731 | kr.1,109.24 |
| Unit Price without VAT: | kr.0.27731 |
|---|---|
| Unit Price with VAT: | kr.0.34664 |



