C0805C391J1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.40970
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.29045
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.53690
Datasheet

Upgrade


KEMET
In Stock: 7.049
Unit Price: kr.1.86000
Datasheet

Upgrade


KEMET
In Stock: 15.252
Unit Price: kr.2.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.31800
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.52285
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C391J1RACTU

DigiKey Part Number
399-C0805C391J1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C391J1RACTU
Description
CAP CER 390PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C391J1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.75674kr.3,026.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.75674
Unit Price with VAT:kr.0.94593