C0805C391F1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.42873
Datasheet

Direct


KYOCERA AVX
In Stock: 4.429
Unit Price: kr.2.98000
Datasheet
390 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C391F1GACTU

DigiKey Part Number
399-C0805C391F1GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C391F1GACTU
Description
CAP CER 390PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
390 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C391F1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C391F1GACAUTOKEMET0399-C0805C391F1GACAUTOTR-NDkr.2.42873Parametric Equivalent
KGM21BCG2A391FTKYOCERA AVX4.429478-KGM21BCG2A391FTCT-NDkr.2.98000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.49569kr.9,982.76
Manufacturers Standard Package
Unit Price without VAT:kr.2.49569
Unit Price with VAT:kr.3.11961