Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C333J5RACTM | |
|---|---|
DigiKey Part Number | 399-C0805C333J5RACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C333J5RACTM |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333J5RACTM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C333J5RACAUTO | KEMET | 0 | 399-C0805C333J5RACAUTOTR-ND | kr.0.69219 | Parametric Equivalent |
| C0805C333J5RACTU | KEMET | 7.289 | 399-C0805C333J5RACTUCT-ND | kr.2.66000 | Parametric Equivalent |
| C0805C333J5RALTU | KEMET | 0 | 399-C0805C333J5RALTUTR-ND | kr.0.75679 | Parametric Equivalent |
| 0805B333J500CT | Walsin Technology Corporation | 9.041 | 1292-1577-1-ND | kr.0.63000 | Parametric Equivalent |
| VJ0805Y333JXACW1BC | Vishay Vitramon | 167 | 720-VJ0805Y333JXACW1BCCT-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65751 | kr.2,630.04 |
| Unit Price without VAT: | kr.0.65751 |
|---|---|
| Unit Price with VAT: | kr.0.82189 |




