0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B333J500CT

DigiKey Part Number
1292-1577-2-ND - Tape & Reel (TR)
1292-1577-1-ND - Cut Tape (CT)
1292-1577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B333J500CT
Description
CAP CER 0.033UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B333J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805JRX7R9BB333YAGEO20.981311-3550-1-NDkr.0.13000Direct
C0805C333J5RACTUKEMET1.289399-C0805C333J5RACTUCT-NDkr.0.36000Parametric Equivalent
In-Stock: 9.041
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
50kr.0.19780kr.9.89
100kr.0.16990kr.16.99
500kr.0.12324kr.61.62
1.000kr.0.10886kr.108.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08740kr.349.60
8.000kr.0.07946kr.635.68
12.000kr.0.07548kr.905.76
20.000kr.0.07108kr.1,421.60
28.000kr.0.06851kr.1,918.28
40.000kr.0.06604kr.2,641.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750