C0805C131G5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.36544
Datasheet

Upgrade


KEMET
In Stock: 4.902
Unit Price: kr.7.10000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.60535
Datasheet

Direct


KYOCERA AVX
In Stock: 9.687
Unit Price: kr.2.85000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.121
Unit Price: kr.4.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.61866
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.69969
Datasheet
130 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C131G5GACTU

DigiKey Part Number
399-C0805C131G5GACTUTR-ND - Tape & Reel (TR)
399-C0805C131G5GACTUCT-ND - Cut Tape (CT)
399-C0805C131G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C131G5GACTU
Description
CAP CER 130PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
130 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C131G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C131F2GACTUKEMET0399-C0805C131F2GACTUTR-NDkr.2.36544Upgrade
C0805C131F5GACTUKEMET4.902399-C0805C131F5GACTUCT-NDkr.7.10000Upgrade
C0805C131G2GACTUKEMET0399-C0805C131G2GACTUTR-NDkr.1.60535Upgrade
08055A131GAT2AKYOCERA AVX9.687478-11883-1-NDkr.2.85000Direct
08051A131FAT2AKYOCERA AVX4.121478-10375-1-NDkr.4.25000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.18076kr.4,723.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.18076
Unit Price with VAT:kr.1.47595