
08055A131GAT2A | |
|---|---|
DigiKey Part Number | 478-11883-2-ND - Tape & Reel (TR) 478-11883-1-ND - Cut Tape (CT) 478-11883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A131GAT2A |
Description | CAP CER 130PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A131GAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C131F5GACTU | KEMET | 4.902 | 399-C0805C131F5GACTUCT-ND | kr.7.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.71200 | kr.17.12 |
| 50 | kr.1.27060 | kr.63.53 |
| 100 | kr.1.13550 | kr.113.55 |
| 500 | kr.0.90764 | kr.453.82 |
| 1.000 | kr.0.83732 | kr.837.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73195 | kr.2,927.80 |
| 8.000 | kr.0.69280 | kr.5,542.40 |
| 12.000 | kr.0.67320 | kr.8,078.40 |
| 20.000 | kr.0.65148 | kr.13,029.60 |
| 28.000 | kr.0.63877 | kr.17,885.56 |
| 40.000 | kr.0.62655 | kr.25,062.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

