
08051A131FAT2A | |
|---|---|
DigiKey Part Number | 478-10375-2-ND - Tape & Reel (TR) 478-10375-1-ND - Cut Tape (CT) 478-10375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A131FAT2A |
Description | CAP CER 130PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A131FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.62500 | kr.26.25 |
| 50 | kr.1.99580 | kr.99.79 |
| 100 | kr.1.80120 | kr.180.12 |
| 500 | kr.1.47328 | kr.736.64 |
| 1.000 | kr.1.37198 | kr.1,371.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.22007 | kr.4,880.28 |
| 8.000 | kr.1.16363 | kr.9,309.04 |
| 12.000 | kr.1.13535 | kr.13,624.20 |
| 20.000 | kr.1.10400 | kr.22,080.00 |
| 28.000 | kr.1.08568 | kr.30,399.04 |
| 40.000 | kr.1.06805 | kr.42,722.00 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

