330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C331J5GACTU

DigiKey Part Number
399-C0805C331J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C331J5GACTUCT-ND - Cut Tape (CT)
399-C0805C331J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C331J5GACTU
Description
CAP CER 330PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C331J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.475
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
50kr.0.22200kr.11.10
100kr.0.19150kr.19.15
500kr.0.13936kr.69.68
1.000kr.0.12338kr.123.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09962kr.398.48
8.000kr.0.09082kr.726.56
12.000kr.0.08642kr.1,037.04
20.000kr.0.08155kr.1,631.00
28.000kr.0.07870kr.2,203.60
40.000kr.0.07596kr.3,038.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750