C0805C271K2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.16835
Datasheet

Upgrade


KEMET
In Stock: 3.430
Unit Price: kr.2.05000
Datasheet

Upgrade


KEMET
In Stock: 7.570
Unit Price: kr.1.98000
Datasheet

Direct


KYOCERA AVX
In Stock: 11.839
Unit Price: kr.1.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.34216
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C271K2RACTU

DigiKey Part Number
399-C0805C271K2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C271K2RACTU
Description
CAP CER 270PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C271K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61813kr.2,472.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.61813
Unit Price with VAT:kr.0.77266